
NR3015T100M | |
|---|---|
DigiKey Part Number | 587-1650-2-ND - Tape & Reel (TR) 587-1650-1-ND - Cut Tape (CT) 587-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T100M |
Description | FIXED IND 10UH 710MA 276 MOHM |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 710 mA 276mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 276mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 1 000 | 3,02245 Kč | 3 022,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84975 Kč | 5 699,50 Kč |
| 4 000 | 2,68701 Kč | 10 748,04 Kč |
| 6 000 | 2,59626 Kč | 15 577,56 Kč |
| 10 000 | 2,48639 Kč | 24 863,90 Kč |
| 14 000 | 2,41663 Kč | 33 832,82 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

