
NR3010T4R7M | |
|---|---|
DigiKey Part Number | 587-1640-2-ND - Tape & Reel (TR) 587-1640-1-ND - Cut Tape (CT) 587-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T4R7M |
Description | FIXED IND 4.7UH 780MA 228 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 780 mA 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 1 000 | 3,36031 Kč | 3 360,31 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

