220 µH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 585mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR10050T221M

DigiKey Part Number
587-1702-2-ND - Tape & Reel (TR)
587-1702-1-ND - Cut Tape (CT)
587-1702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR10050T221M
Description
FIXED IND 220UH 800MA 585 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 585mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR10050T221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Semi-Shielded
DC Resistance (DCR)
585mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,47300 Kč124,73 Kč
10010,24700 Kč1 024,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,93884 Kč4 469,42 Kč
1 0008,42860 Kč8 428,60 Kč
1 5008,14387 Kč12 215,81 Kč
2 5007,79916 Kč19 497,90 Kč
3 5007,58034 Kč26 531,19 Kč
5 0007,35522 Kč36 776,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč