
NR10050T100M | |
|---|---|
DigiKey Part Number | 587-1698-2-ND - Tape & Reel (TR) 587-1698-1-ND - Cut Tape (CT) 587-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T100M |
Description | FIXED IND 10UH 4.1A 32.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 32.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 10,24700 Kč | 1 024,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,93884 Kč | 4 469,42 Kč |
| 1 000 | 8,42860 Kč | 8 428,60 Kč |
| 1 500 | 8,14387 Kč | 12 215,81 Kč |
| 2 500 | 7,79916 Kč | 19 497,90 Kč |
| 3 500 | 7,58034 Kč | 26 531,19 Kč |
| 5 000 | 7,35522 Kč | 36 776,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

