
MSASU32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MSASU32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MAB7106KPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MAB7106KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 7,05540 Kč | 352,77 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 500 | 5,22934 Kč | 2 614,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87553 Kč | 4 875,53 Kč |
| 2 000 | 4,58418 Kč | 9 168,36 Kč |
| 3 000 | 4,43828 Kč | 13 314,84 Kč |
| 5 000 | 4,27662 Kč | 21 383,10 Kč |
| 7 000 | 4,18211 Kč | 29 274,77 Kč |
| 10 000 | 4,09119 Kč | 40 911,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

