
MSAST168BB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST168BB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST168BB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST168BB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168BB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168BB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 50 | 2,75760 Kč | 137,88 Kč |
| 100 | 2,44390 Kč | 244,39 Kč |
| 500 | 1,92818 Kč | 964,09 Kč |
| 1 000 | 1,75094 Kč | 1 750,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49960 Kč | 5 998,40 Kč |
| 8 000 | 1,33336 Kč | 10 666,88 Kč |
| 12 000 | 1,32741 Kč | 15 928,92 Kč |
| 20 000 | 1,31981 Kč | 26 396,20 Kč |
| 28 000 | 1,16424 Kč | 32 598,72 Kč |
| 40 000 | 1,16059 Kč | 46 423,60 Kč |
| 48 000 | 1,15884 Kč | 55 624,32 Kč |
| 96 000 | 1,15277 Kč | 110 665,92 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

