MFG_MSAST168BB5475KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST168BB5475KTNA01

DigiKey Part Number
587-MSAST168BB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSAST168BB5475KTNA01CT-ND - Cut Tape (CT)
587-MSAST168BB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST168BB5475KTNA01
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST168BB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,78900 Kč37,89 Kč
502,75760 Kč137,88 Kč
1002,44390 Kč244,39 Kč
5001,92818 Kč964,09 Kč
1 0001,75094 Kč1 750,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49960 Kč5 998,40 Kč
8 0001,33336 Kč10 666,88 Kč
12 0001,32741 Kč15 928,92 Kč
20 0001,31981 Kč26 396,20 Kč
28 0001,16424 Kč32 598,72 Kč
40 0001,16059 Kč46 423,60 Kč
48 0001,15884 Kč55 624,32 Kč
96 0001,15277 Kč110 665,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč