MSAST042SCG080BWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19912 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39 740
Unit Price: 2,10000 Kč
Datasheet
8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG080BWNA01

DigiKey Part Number
587-MSAST042SCG080BWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAST042SCG080BWNA01
Description
CAP CER 8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST042SCG080BWNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG080BWNA01Taiyo Yuden0587-MLAST042SCG080BWNA01TR-ND0,19912 KčParametric Equivalent
TMK042CG080BD-WTaiyo Yuden0587-5735-1-ND2,10000 KčParametric Equivalent
GJM0225C1E8R0BB01LMurata Electronics39 740490-GJM0225C1E8R0BB01LCT-ND2,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,19912 Kč7 964,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,19912 Kč
Unit Price with VAT:0,24094 Kč