
MSASJ21GBB5107MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBB5107MTCA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBB5107MTCA01CT-ND - Cut Tape (CT) 587-MSASJ21GBB5107MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBB5107MTCA01 |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBB5107MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,07510 Kč | 1 807,51 Kč |
| 500 | 15,53810 Kč | 7 769,05 Kč |
| 1 000 | 14,75361 Kč | 14 753,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,78386 Kč | 41 351,58 Kč |
| 6 000 | 13,30895 Kč | 79 853,70 Kč |
| 9 000 | 13,07105 Kč | 117 639,45 Kč |
| 15 000 | 12,80723 Kč | 192 108,45 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

