
MDMK4040T1R0MF | |
|---|---|
DigiKey Part Number | 587-3240-2-ND - Tape & Reel (TR) 587-3240-1-ND - Cut Tape (CT) 587-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T1R0MF |
Description | FIXED IND 1UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK4040T1R0MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 7,43330 Kč | 743,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,11399 Kč | 6 113,99 Kč |
| 2 000 | 5,76500 Kč | 11 530,00 Kč |
| 3 000 | 5,57042 Kč | 16 711,26 Kč |
| 5 000 | 5,33479 Kč | 26 673,95 Kč |
| 7 000 | 5,18516 Kč | 36 296,12 Kč |
| 10 000 | 5,03125 Kč | 50 312,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

