
MDMK2020T2R2MM | |
---|---|
DigiKey Part Number | 587-3232-2-ND - Tape & Reel (TR) 587-3232-1-ND - Cut Tape (CT) 587-3232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK2020T2R2MM |
Description | FIXED IND 2.2UH 1.45A 109MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK2020T2R2MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 4,95800 Kč | 49,58 Kč |
100 | 4,08480 Kč | 408,48 Kč |
1 000 | 3,35863 Kč | 3 358,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,10750 Kč | 7 768,75 Kč |
5 000 | 2,93024 Kč | 14 651,20 Kč |
7 500 | 2,83135 Kč | 21 235,12 Kč |
12 500 | 2,71162 Kč | 33 895,25 Kč |
17 500 | 2,63561 Kč | 46 123,17 Kč |
25 000 | 2,55743 Kč | 63 935,75 Kč |
62 500 | 2,46836 Kč | 154 272,50 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |