
MCJCT32MLB7106KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCT32MLB7106KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCT32MLB7106KPPDT1CT-ND - Cut Tape (CT) 587-MCJCT32MLB7106KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT32MLB7106KPPDT1 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT32MLB7106KPPDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 12,81600 Kč | 128,16 Kč |
| 50 | 9,96200 Kč | 498,10 Kč |
| 100 | 9,08180 Kč | 908,18 Kč |
| 500 | 7,59544 Kč | 3 797,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13604 Kč | 7 136,04 Kč |
| 2 000 | 6,75779 Kč | 13 515,58 Kč |
| 3 000 | 6,56838 Kč | 19 705,14 Kč |
| 5 000 | 6,35844 Kč | 31 792,20 Kč |
| 7 000 | 6,23571 Kč | 43 649,97 Kč |
| 10 000 | 6,11763 Kč | 61 176,30 Kč |
| 12 000 | 6,06167 Kč | 72 740,04 Kč |
| 24 000 | 5,87320 Kč | 140 956,80 Kč |
| 25 000 | 5,86318 Kč | 146 579,50 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |

