
MCJCQ219NB7102KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCQ219NB7102KTPA01TR-ND - Tape & Reel (TR) 587-MCJCQ219NB7102KTPA01CT-ND - Cut Tape (CT) 587-MCJCQ219NB7102KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCQ219NB7102KTPA01 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ219NB7102KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 50 | 3,31340 Kč | 165,67 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,32406 Kč | 1 162,03 Kč |
| 1 000 | 2,13256 Kč | 2 132,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84541 Kč | 7 381,64 Kč |
| 8 000 | 1,73877 Kč | 13 910,16 Kč |
| 12 000 | 1,68537 Kč | 20 224,44 Kč |
| 20 000 | 1,62619 Kč | 32 523,80 Kč |
| 28 000 | 1,59159 Kč | 44 564,52 Kč |
| 40 000 | 1,55832 Kč | 62 332,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

