MFG_MCJCG168CB7105KRPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG168CB7105KRPA01

DigiKey Part Number
587-MCJCG168CB7105KRPA01TR-ND - Tape & Reel (TR)
587-MCJCG168CB7105KRPA01CT-ND - Cut Tape (CT)
587-MCJCG168CB7105KRPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG168CB7105KRPA01
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG168CB7105KRPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,32600 Kč33,26 Kč
502,41240 Kč120,62 Kč
1002,13240 Kč213,24 Kč
5001,69284 Kč846,42 Kč
1 0001,51286 Kč1 512,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33282 Kč3 998,46 Kč
6 0001,24479 Kč7 468,74 Kč
9 0001,17789 Kč10 601,01 Kč
15 0001,15186 Kč17 277,90 Kč
21 0001,12331 Kč23 589,51 Kč
30 0001,09585 Kč32 875,50 Kč
36 0001,08284 Kč38 982,24 Kč
72 0001,05582 Kč76 019,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč