
MCHK1608T2R2MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608T2R2MKNTR-ND - Tape & Reel (TR) 587-MCHK1608T2R2MKNCT-ND - Cut Tape (CT) 587-MCHK1608T2R2MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608T2R2MKN |
Description | FIXED IND 2.2UH 1.2A 292MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK1608T2R2MKN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 292mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 3,54530 Kč | 354,53 Kč |
| 1 000 | 2,91513 Kč | 2 915,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59170 Kč | 10 366,80 Kč |
| 8 000 | 2,44393 Kč | 19 551,44 Kč |
| 12 000 | 2,36152 Kč | 28 338,24 Kč |
| 20 000 | 2,26172 Kč | 45 234,40 Kč |
| 28 000 | 2,19837 Kč | 61 554,36 Kč |
| 40 000 | 2,13320 Kč | 85 328,00 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

