
MCEK1210TR47MHN | |
|---|---|
DigiKey Part Number | 587-MCEK1210TR47MHNTR-ND - Tape & Reel (TR) 587-MCEK1210TR47MHNCT-ND - Cut Tape (CT) 587-MCEK1210TR47MHNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEK1210TR47MHN |
Description | FIXED IND 470NH 1.6A 82 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 82mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Supplier Device Package | 0504 | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 1 000 | 3,93650 Kč | 3 936,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,43439 Kč | 17 171,95 Kč |
| 10 000 | 3,23877 Kč | 32 387,70 Kč |
| 15 000 | 3,12967 Kč | 46 945,05 Kč |
| 25 000 | 2,99757 Kč | 74 939,25 Kč |
| 35 000 | 2,91374 Kč | 101 980,90 Kč |
| 50 000 | 2,82749 Kč | 141 374,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

