10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MAB7106KPNA01

DigiKey Part Number
587-MCASU32MAB7106KPNA01TR-ND - Tape & Reel (TR)
587-MCASU32MAB7106KPNA01CT-ND - Cut Tape (CT)
587-MCASU32MAB7106KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU32MAB7106KPNA01
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MAB7106KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCU32MLB7106KPPDT1Taiyo Yuden8 908587-MCJCU32MLB7106KPPDT1CT-ND23,31000 KčParametric Equivalent
UMJ325KB7106KMHPTaiyo Yuden13 315587-6026-1-ND23,31000 KčParametric Equivalent
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,28900 Kč102,89 Kč
507,88680 Kč394,34 Kč
1007,14560 Kč714,56 Kč
5005,89414 Kč2 947,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,50694 Kč5 506,94 Kč
2 0005,18850 Kč10 377,00 Kč
3 0005,02902 Kč15 087,06 Kč
5 0004,85234 Kč24 261,70 Kč
7 0004,74900 Kč33 243,00 Kč
10 0004,64961 Kč46 496,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč