
MCASU105SB7104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB7104KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB7104KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB7104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB7104KFNA01 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB7104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 50 | 1,14940 Kč | 57,47 Kč |
| 100 | 0,99990 Kč | 99,99 Kč |
| 500 | 0,79738 Kč | 398,69 Kč |
| 1 000 | 0,66981 Kč | 669,81 Kč |
| 2 500 | 0,58822 Kč | 1 470,55 Kč |
| 5 000 | 0,53909 Kč | 2 695,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47154 Kč | 4 715,40 Kč |
| 20 000 | 0,44541 Kč | 8 908,20 Kč |
| 30 000 | 0,44334 Kč | 13 300,20 Kč |
| 50 000 | 0,43044 Kč | 21 522,00 Kč |
| 70 000 | 0,41967 Kč | 29 376,90 Kč |
| 100 000 | 0,40931 Kč | 40 931,00 Kč |
| 120 000 | 0,40470 Kč | 48 564,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

