
MCAST32MAB7106KPNB25 | |
|---|---|
DigiKey Part Number | 587-MCAST32MAB7106KPNB25TR-ND - Tape & Reel (TR) 587-MCAST32MAB7106KPNB25CT-ND - Cut Tape (CT) 587-MCAST32MAB7106KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32MAB7106KPNB25 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MAB7106KPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 50 | 6,49980 Kč | 324,99 Kč |
| 100 | 5,87150 Kč | 587,15 Kč |
| 500 | 4,80994 Kč | 2 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48203 Kč | 4 482,03 Kč |
| 2 000 | 4,21239 Kč | 8 424,78 Kč |
| 3 000 | 4,07735 Kč | 12 232,05 Kč |
| 5 000 | 3,92767 Kč | 19 638,35 Kč |
| 7 000 | 3,84019 Kč | 26 881,33 Kč |
| 10 000 | 3,75605 Kč | 37 560,50 Kč |
| 12 000 | 3,71616 Kč | 44 593,92 Kč |
| 24 000 | 3,58187 Kč | 85 964,88 Kč |
| 25 000 | 3,57475 Kč | 89 368,75 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |

