MFG_MCASH168SB7102KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH168SB7102KTNA01

DigiKey Part Number
587-MCASH168SB7102KTNA01TR-ND - Tape & Reel (TR)
587-MCASH168SB7102KTNA01CT-ND - Cut Tape (CT)
587-MCASH168SB7102KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH168SB7102KTNA01
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH168SB7102KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,24800 Kč12,48 Kč
500,86960 Kč43,48 Kč
1000,75110 Kč75,11 Kč
5000,55428 Kč277,14 Kč
1 0000,49352 Kč493,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40281 Kč1 611,24 Kč
8 0000,36923 Kč2 953,84 Kč
12 0000,35242 Kč4 229,04 Kč
20 0000,33380 Kč6 676,00 Kč
28 0000,32292 Kč9 041,76 Kč
40 0000,31246 Kč12 498,40 Kč
48 0000,30751 Kč14 760,48 Kč
96 0000,29083 Kč27 919,68 Kč
100 0000,28994 Kč28 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč