
MCASE168AB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168AB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168AB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASE168AB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168AB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168AB5225KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X5R1C225K080AC | TDK | 15 887 | 445-6932-1-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 500 | 0,97766 Kč | 488,83 Kč |
| 1 000 | 0,88066 Kč | 880,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73540 Kč | 2 941,60 Kč |
| 8 000 | 0,68146 Kč | 5 451,68 Kč |
| 12 000 | 0,65449 Kč | 7 853,88 Kč |
| 20 000 | 0,62460 Kč | 12 492,00 Kč |
| 28 000 | 0,60713 Kč | 16 999,64 Kč |
| 40 000 | 0,59032 Kč | 23 612,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

