
MBAST32MSB7226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST32MSB7226KPNA01TR-ND - Tape & Reel (TR) 587-MBAST32MSB7226KPNA01CT-ND - Cut Tape (CT) 587-MBAST32MSB7226KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBAST32MSB7226KPNA01 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST32MSB7226KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7226KM-PR | Taiyo Yuden | 1 | 587-5480-1-ND | 17,22000 Kč | Parametric Equivalent |
| 885012209074 | Würth Elektronik | 1 138 | 732-885012209074CT-ND | 41,58000 Kč | Parametric Equivalent |
| C1210C226K3RAC7210 | KEMET | 14 191 | 399-C1210C226K3RAC7210CT-ND | 75,38000 Kč | Parametric Equivalent |
| C1210C226K3RACTU | KEMET | 47 820 | 399-C1210C226K3RACTUCT-ND | 75,38000 Kč | Parametric Equivalent |
| C1210X226K025T | Holy Stone Enterprise Co., Ltd. | 1 571 | 4587-C1210X226K025TCT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| 500 | 8,30092 Kč | 4 150,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80307 Kč | 7 803,07 Kč |
| 2 000 | 7,39298 Kč | 14 785,96 Kč |
| 3 000 | 7,18769 Kč | 21 563,07 Kč |
| 5 000 | 6,96012 Kč | 34 800,60 Kč |
| 7 000 | 6,82705 Kč | 47 789,35 Kč |
| 10 000 | 6,69908 Kč | 66 990,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

