
MAMK2520T3R3M | |
|---|---|
DigiKey Part Number | 587-3227-2-ND - Tape & Reel (TR) 587-3227-1-ND - Cut Tape (CT) 587-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMK2520T3R3M |
Description | FIXED IND 3.3UH 1.7A 156 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAMK2520T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 1 000 | 1,85517 Kč | 1 855,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68985 Kč | 5 069,55 Kč |
| 6 000 | 1,59336 Kč | 9 560,16 Kč |
| 9 000 | 1,53955 Kč | 13 855,95 Kč |
| 15 000 | 1,47435 Kč | 22 115,25 Kč |
| 21 000 | 1,43297 Kč | 30 092,37 Kč |
| 30 000 | 1,39040 Kč | 41 712,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

