2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 117mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMK2520T2R2M

DigiKey Part Number
587-3226-2-ND - Tape & Reel (TR)
587-3226-1-ND - Cut Tape (CT)
587-3226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMK2520T2R2M
Description
FIXED IND 2.2UH 1.9A 117 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 117mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAMK2520T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
117mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,70900 Kč27,09 Kč
1002,22370 Kč222,37 Kč
1 0001,82809 Kč1 828,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66535 Kč4 996,05 Kč
6 0001,57023 Kč9 421,38 Kč
9 0001,51718 Kč13 654,62 Kč
15 0001,45294 Kč21 794,10 Kč
21 0001,41215 Kč29 655,15 Kč
30 0001,37019 Kč41 105,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč