
MAASU105SB7471KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7471KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7471KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7471KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7471KFCA01 |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7471KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 50 | 0,95140 Kč | 47,57 Kč |
| 100 | 0,82520 Kč | 82,52 Kč |
| 500 | 0,61088 Kč | 305,44 Kč |
| 1 000 | 0,54520 Kč | 545,20 Kč |
| 2 500 | 0,47582 Kč | 1 189,55 Kč |
| 5 000 | 0,43418 Kč | 2 170,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33842 Kč | 3 384,20 Kč |
| 20 000 | 0,33524 Kč | 6 704,80 Kč |
| 30 000 | 0,33359 Kč | 10 007,70 Kč |
| 50 000 | 0,33171 Kč | 16 585,50 Kč |
| 70 000 | 0,33058 Kč | 23 140,60 Kč |
| 100 000 | 0,32413 Kč | 32 413,00 Kč |
| 120 000 | 0,31997 Kč | 38 396,40 Kč |
| 240 000 | 0,30596 Kč | 73 430,40 Kč |
| 250 000 | 0,30522 Kč | 76 305,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

