470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7471KFCA01

DigiKey Part Number
587-MAASU105SB7471KFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7471KFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7471KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7471KFCA01
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7471KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,36800 Kč13,68 Kč
500,95140 Kč47,57 Kč
1000,82520 Kč82,52 Kč
5000,61088 Kč305,44 Kč
1 0000,54520 Kč545,20 Kč
2 5000,47582 Kč1 189,55 Kč
5 0000,43418 Kč2 170,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33842 Kč3 384,20 Kč
20 0000,33524 Kč6 704,80 Kč
30 0000,33359 Kč10 007,70 Kč
50 0000,33171 Kč16 585,50 Kč
70 0000,33058 Kč23 140,60 Kč
100 0000,32413 Kč32 413,00 Kč
120 0000,31997 Kč38 396,40 Kč
240 0000,30596 Kč73 430,40 Kč
250 0000,30522 Kč76 305,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč