330 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7331MFCA01

DigiKey Part Number
587-MAASU105SB7331MFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7331MFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7331MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7331MFCA01
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7331MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,43100 Kč14,31 Kč
500,98940 Kč49,47 Kč
1000,85670 Kč85,67 Kč
5000,64160 Kč320,80 Kč
1 0000,56772 Kč567,72 Kč
2 5000,49619 Kč1 240,48 Kč
5 0000,45316 Kč2 265,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38286 Kč3 828,60 Kč
20 0000,35730 Kč7 146,00 Kč
30 0000,35556 Kč10 666,80 Kč
50 0000,35359 Kč17 679,50 Kč
70 0000,34852 Kč24 396,40 Kč
100 0000,33945 Kč33 945,00 Kč
120 0000,33515 Kč40 218,00 Kč
240 0000,32493 Kč77 983,20 Kč
250 0000,31990 Kč79 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč