
MAAST32MSB7106KPCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32MSB7106KPCA01TR-ND - Tape & Reel (TR) 587-MAAST32MSB7106KPCA01CT-ND - Cut Tape (CT) 587-MAAST32MSB7106KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32MSB7106KPCA01 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32MSB7106KPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 18,49700 Kč | 184,97 Kč |
| 50 | 14,66000 Kč | 733,00 Kč |
| 100 | 13,47190 Kč | 1 347,19 Kč |
| 500 | 12,22686 Kč | 6 113,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,69622 Kč | 9 696,22 Kč |
| 2 000 | 9,19095 Kč | 18 381,90 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |

