MAASH32NSB7224MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,23958 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,10288 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,10288 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,23958 Kč
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH32NSB7224MTNA01

DigiKey Part Number
587-MAASH32NSB7224MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASH32NSB7224MTNA01
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH32NSB7224MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,89322 Kč5 786,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,89322 Kč
Unit Price with VAT:3,50080 Kč