Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASH105SB7681MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7681MFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7681MFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7681MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7681MFCA01 |
Description | CAP CER 680PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7681MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,43100 Kč | 14,31 Kč |
| 50 | 0,98940 Kč | 49,47 Kč |
| 100 | 0,85670 Kč | 85,67 Kč |
| 500 | 0,63572 Kč | 317,86 Kč |
| 1 000 | 0,57277 Kč | 572,77 Kč |
| 2 500 | 0,50368 Kč | 1 259,20 Kč |
| 5 000 | 0,46958 Kč | 2 347,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41776 Kč | 4 177,60 Kč |
| 20 000 | 0,29108 Kč | 5 821,60 Kč |
| 30 000 | 0,28961 Kč | 8 688,30 Kč |
| 50 000 | 0,28792 Kč | 14 396,00 Kč |
| 70 000 | 0,28691 Kč | 20 083,70 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| 120 000 | 0,28544 Kč | 34 252,80 Kč |
| 240 000 | 0,28378 Kč | 68 107,20 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




