
MAASH105SB7471KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7471KFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7471KFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7471KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7471KFCA01 |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7471KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 50 | 0,78720 Kč | 39,36 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 500 | 0,52582 Kč | 262,91 Kč |
| 1 000 | 0,44310 Kč | 443,10 Kč |
| 2 500 | 0,38437 Kč | 960,92 Kč |
| 5 000 | 0,34914 Kč | 1 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27165 Kč | 2 716,50 Kč |
| 20 000 | 0,26898 Kč | 5 379,60 Kč |
| 30 000 | 0,26759 Kč | 8 027,70 Kč |
| 50 000 | 0,26600 Kč | 13 300,00 Kč |
| 70 000 | 0,26350 Kč | 18 445,00 Kč |
| 100 000 | 0,25607 Kč | 25 607,00 Kč |
| 120 000 | 0,25256 Kč | 30 307,20 Kč |
| 240 000 | 0,24317 Kč | 58 360,80 Kč |
| 250 000 | 0,24008 Kč | 60 020,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

