
MAASE063SB7471KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7471KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7471KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7471KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7471KFCA01 |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7471KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 50 | 1,10720 Kč | 55,36 Kč |
| 100 | 0,96200 Kč | 96,20 Kč |
| 500 | 0,71864 Kč | 359,32 Kč |
| 1 000 | 0,64350 Kč | 643,50 Kč |
| 2 500 | 0,56439 Kč | 1 410,97 Kč |
| 5 000 | 0,51686 Kč | 2 584,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,42492 Kč | 6 373,80 Kč |
| 30 000 | 0,42141 Kč | 12 642,30 Kč |
| 45 000 | 0,41510 Kč | 18 679,50 Kč |
| 75 000 | 0,39918 Kč | 29 938,50 Kč |
| 105 000 | 0,38987 Kč | 40 936,35 Kč |
| 150 000 | 0,38499 Kč | 57 748,50 Kč |
| 180 000 | 0,37668 Kč | 67 802,40 Kč |
| 360 000 | 0,36239 Kč | 130 460,40 Kč |
| 375 000 | 0,36163 Kč | 135 611,25 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

