10 µH Semi-Shielded Wirewound Inductor 3.1 A 44.2mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YKL100MJG

DigiKey Part Number
587-LSXNH8080YKL100MJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YKL100MJGCT-ND - Cut Tape (CT)
587-LSXNH8080YKL100MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YKL100MJG
Description
FIXED IND 10UH 3.1A 44.2 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 3.1 A 44.2mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080YKL100MJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
44.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,96300 Kč59,63 Kč
1004,90720 Kč490,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,03540 Kč4 035,40 Kč
2 0003,80495 Kč7 609,90 Kč
3 0003,67640 Kč11 029,20 Kč
5 0003,52073 Kč17 603,65 Kč
7 0003,42186 Kč23 953,02 Kč
10 0003,32018 Kč33 201,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč