
LSXNE3030KKT470MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030KKT470MNTR-ND - Tape & Reel (TR) 587-LSXNE3030KKT470MNCT-ND - Cut Tape (CT) 587-LSXNE3030KKT470MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT470MN |
Description | FIXED IND 47UH 285MA 2.46 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 285 mA 2.46Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030KKT470MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.46Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 1 000 | 2,50716 Kč | 2 507,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36396 Kč | 4 727,92 Kč |
| 4 000 | 2,22894 Kč | 8 915,76 Kč |
| 6 000 | 2,15363 Kč | 12 921,78 Kč |
| 10 000 | 2,06247 Kč | 20 624,70 Kč |
| 14 000 | 2,00456 Kč | 28 063,84 Kč |
| 20 000 | 1,94499 Kč | 38 899,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

