4.7 µH Semi-Shielded Wirewound Inductor 2 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050WKT4R7MMG

DigiKey Part Number
587-LSXND5050WKT4R7MMGTR-ND - Tape & Reel (TR)
587-LSXND5050WKT4R7MMGCT-ND - Cut Tape (CT)
587-LSXND5050WKT4R7MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050WKT4R7MMG
Description
FIXED IND 4.7UH 2A 72 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 2 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
72mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
37MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,88500 Kč38,85 Kč
1003,19590 Kč319,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,67856 Kč2 142,85 Kč
1 6002,52554 Kč4 040,86 Kč
2 4002,44014 Kč5 856,34 Kč
4 0002,33671 Kč9 346,84 Kč
5 6002,27097 Kč12 717,43 Kč
8 0002,20340 Kč17 627,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč