
LSXND4040MKL2R2MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL2R2MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL2R2MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL2R2MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL2R2MDG |
Description | FIXED IND 2.2UH 1.9A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.9 A 72mOhm Max 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,93970 Kč | 293,97 Kč |
| 1 000 | 2,41687 Kč | 2 416,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,12719 Kč | 9 572,36 Kč |
| 9 000 | 2,00585 Kč | 18 052,65 Kč |
| 13 500 | 1,93818 Kč | 26 165,43 Kč |
| 22 500 | 1,85622 Kč | 41 764,95 Kč |
| 31 500 | 1,80421 Kč | 56 832,62 Kč |
| 45 000 | 1,75070 Kč | 78 781,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

