22 µH Shielded Wirewound Inductor 540 mA 480mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD4040MKL220M

DigiKey Part Number
587-LSXBD4040MKL220MTR-ND - Tape & Reel (TR)
587-LSXBD4040MKL220MCT-ND - Cut Tape (CT)
587-LSXBD4040MKL220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD4040MKL220M
Description
FIXED IND 22UH 540MA 480 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 540 mA 480mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,98601 Kč13 437,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98601 Kč
Unit Price with VAT:3,61307 Kč