
LSXBD4040MKL220M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040MKL220MTR-ND - Tape & Reel (TR) 587-LSXBD4040MKL220MCT-ND - Cut Tape (CT) 587-LSXBD4040MKL220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040MKL220M |
Description | FIXED IND 22UH 540MA 480 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 540 mA 480mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,98601 Kč | 13 437,05 Kč |
| Unit Price without VAT: | 2,98601 Kč |
|---|---|
| Unit Price with VAT: | 3,61307 Kč |

