10 µH Semi-Shielded Wirewound Inductor 340 mA 250mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T100K

DigiKey Part Number
587-LSQBA321818T100KTR-ND - Tape & Reel (TR)
587-LSQBA321818T100KCT-ND - Cut Tape (CT)
587-LSQBA321818T100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T100K
Description
FIXED IND 10UH 340MA 250 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 340 mA 250mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,91100 Kč19,11 Kč
1001,56650 Kč156,65 Kč
1 0001,28760 Kč1 287,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21400 Kč2 428,00 Kč
4 0001,14465 Kč4 578,60 Kč
6 0001,10593 Kč6 635,58 Kč
10 0001,05906 Kč10 590,60 Kč
14 0001,02928 Kč14 409,92 Kč
20 0000,99864 Kč19 972,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč