
LSMGG160808T601RG | |
|---|---|
DigiKey Part Number | 587-LSMGG160808T601RGTR-ND - Tape & Reel (TR) 587-LSMGG160808T601RGCT-ND - Cut Tape (CT) 587-LSMGG160808T601RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGG160808T601RG |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGG160808T601RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 50 | 2,02000 Kč | 101,00 Kč |
| 100 | 1,80790 Kč | 180,79 Kč |
| 250 | 1,54964 Kč | 387,41 Kč |
| 500 | 1,37200 Kč | 686,00 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91242 Kč | 3 649,68 Kč |
| 8 000 | 0,81630 Kč | 6 530,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

