
LSMGA453232L202RG | |
|---|---|
DigiKey Part Number | 587-LSMGA453232L202RGTR-ND - Tape & Reel (TR) 587-LSMGA453232L202RGCT-ND - Cut Tape (CT) 587-LSMGA453232L202RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA453232L202RG |
Description | FERRITE BEAD 2 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA453232L202RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 7,97080 Kč | 199,27 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 250 | 5,33012 Kč | 1 332,53 Kč |
| 500 | 4,65652 Kč | 2 328,26 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,59591 Kč | 7 191,82 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


