LSMGA453232L132RG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 32 155
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 5,56592 Kč
Datasheet
1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA453232L132RG

DigiKey Part Number
587-LSMGA453232L132RGTR-ND - Tape & Reel (TR)
587-LSMGA453232L132RGCT-ND - Cut Tape (CT)
587-LSMGA453232L132RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA453232L132RG
Description
FERRITE BEAD 1.3 KOHM 1812 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA453232L132RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.138" (3.50mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH4532HM132-TTaiyo Yuden32 155587-1759-1-ND16,06000 KčParametric Equivalent
LLMGA453232L132RGTaiyo Yuden0587-LLMGA453232L132RGTR-ND5,56592 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,22000 Kč112,20 Kč
259,66880 Kč241,72 Kč
508,60080 Kč430,04 Kč
1007,61640 Kč761,64 Kč
2506,42432 Kč1 606,08 Kč
5005,59678 Kč2 798,39 Kč
1 0005,52984 Kč5 529,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,51783 Kč9 035,66 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč