
LSMGA160808T471RG | |
|---|---|
DigiKey Part Number | 587-LSMGA160808T471RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T471RGCT-ND - Cut Tape (CT) 587-LSMGA160808T471RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA160808T471RG |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA160808T471RG Models |
Category | Current Rating (Max) 1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM471-T | Taiyo Yuden | 28 | 587-1744-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,90450 Kč | 190,45 Kč |
| 250 | 1,63280 Kč | 408,20 Kč |
| 500 | 1,44508 Kč | 722,54 Kč |
| 1 000 | 1,27101 Kč | 1 271,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95893 Kč | 3 835,72 Kč |
| 8 000 | 0,86879 Kč | 6 950,32 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

