
LSMCC451611T111RG | |
|---|---|
DigiKey Part Number | 587-LSMCC451611T111RGTR-ND - Tape & Reel (TR) 587-LSMCC451611T111RGCT-ND - Cut Tape (CT) 587-LSMCC451611T111RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC451611T111RG |
Description | FERRITE BEAD 110 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC451611T111RG Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 14mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 110 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,07880 Kč | 207,88 Kč |
| 250 | 1,78064 Kč | 445,16 Kč |
| 500 | 1,57486 Kč | 787,43 Kč |
| 1 000 | 1,38377 Kč | 1 383,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20634 Kč | 2 412,68 Kč |
| 4 000 | 1,04113 Kč | 4 164,52 Kč |
| 6 000 | 0,96328 Kč | 5 779,68 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

