
LSMCC160808T280NGR | |
|---|---|
DigiKey Part Number | 587-LSMCC160808T280NGRTR-ND - Tape & Reel (TR) 587-LSMCC160808T280NGRCT-ND - Cut Tape (CT) 587-LSMCC160808T280NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC160808T280NGR |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC160808T280NGR Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 28 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HS280NTR | Taiyo Yuden | 5 448 513 | 587-3254-1-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 25 | 1,54320 Kč | 38,58 Kč |
| 50 | 1,38480 Kč | 69,24 Kč |
| 100 | 1,23880 Kč | 123,88 Kč |
| 250 | 1,06528 Kč | 266,32 Kč |
| 500 | 0,94600 Kč | 473,00 Kč |
| 1 000 | 0,83568 Kč | 835,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63818 Kč | 2 552,72 Kč |
| 8 000 | 0,54954 Kč | 4 396,32 Kč |
| 12 000 | 0,52399 Kč | 6 287,88 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


