MFG_LSMCC160808T280NGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCC160808T280NGR

DigiKey Part Number
587-LSMCC160808T280NGRTR-ND - Tape & Reel (TR)
587-LSMCC160808T280NGRCT-ND - Cut Tape (CT)
587-LSMCC160808T280NGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCC160808T280NGR
Description
FERRITE BEAD 28 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCC160808T280NGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
28 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
6mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,62100 Kč16,21 Kč
251,41440 Kč35,36 Kč
501,26720 Kč63,36 Kč
1001,13460 Kč113,46 Kč
2500,97672 Kč244,18 Kč
5000,86768 Kč433,84 Kč
1 0000,76664 Kč766,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58619 Kč2 344,76 Kč
8 0000,50523 Kč4 041,84 Kč
12 0000,49994 Kč5 999,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč