56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCA451611T560NG

DigiKey Part Number
587-LSMCA451611T560NGTR-ND - Tape & Reel (TR)
587-LSMCA451611T560NGCT-ND - Cut Tape (CT)
587-LSMCA451611T560NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCA451611T560NG
Description
FERRITE BEAD 56 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCA451611T560NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
7mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
56 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ4516HM560NTTaiyo Yuden15 220587-1773-1-ND4,20000 KčParametric Equivalent
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,02400 Kč30,24 Kč
252,62880 Kč65,72 Kč
502,35600 Kč117,80 Kč
1002,10400 Kč210,40 Kč
2501,80080 Kč450,20 Kč
5001,59248 Kč796,24 Kč
1 0001,39931 Kč1 399,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21967 Kč2 439,34 Kč
4 0001,05237 Kč4 209,48 Kč
6 0000,97641 Kč5 858,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč