33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCA201208T330RG

DigiKey Part Number
587-LSMCA201208T330RGTR-ND - Tape & Reel (TR)
587-LSMCA201208T330RGCT-ND - Cut Tape (CT)
587-LSMCA201208T330RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCA201208T330RG
Description
FERRITE BEAD 33 OHM 0805 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCA201208T330RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HM330-TTaiyo Yuden2 558587-1766-1-ND2,94000 KčParametric Equivalent
In-Stock: 3 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
251,73880 Kč43,47 Kč
501,56220 Kč78,11 Kč
1001,39850 Kč139,85 Kč
2501,20192 Kč300,48 Kč
5001,06628 Kč533,14 Kč
1 0000,94092 Kč940,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71635 Kč2 865,40 Kč
8 0000,61545 Kč4 923,60 Kč
12 0000,60369 Kč7 244,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč