


LSEUC2520KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSEUC2520KKT4R7MTR-ND - Tape & Reel (TR) 587-LSEUC2520KKT4R7MCT-ND - Cut Tape (CT) 587-LSEUC2520KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2520KKT4R7M |
Description | WIRE-WOUND METAL POWER INDUCTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.8 A 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 100 | 4,44790 Kč | 444,79 Kč |
| 1 000 | 3,65723 Kč | 3 657,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33193 Kč | 9 995,79 Kč |
| 6 000 | 3,14192 Kč | 18 851,52 Kč |
| 9 000 | 3,03595 Kč | 27 323,55 Kč |
| 15 000 | 2,90766 Kč | 43 614,90 Kč |
| 21 000 | 2,82620 Kč | 59 350,20 Kč |
| 30 000 | 2,74243 Kč | 82 272,90 Kč |
| 75 000 | 2,71019 Kč | 203 264,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

