

LSEUC2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUC2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2016KKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2016KKTR47M |
Description | WIRE-WOUND METAL POWER INDUCTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,47900 Kč | 34,79 Kč |
| 100 | 2,86000 Kč | 286,00 Kč |
| 1 000 | 2,35171 Kč | 2 351,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14237 Kč | 6 427,11 Kč |
| 6 000 | 2,02006 Kč | 12 120,36 Kč |
| 9 000 | 1,95186 Kč | 17 566,74 Kč |
| 15 000 | 1,86928 Kč | 28 039,20 Kč |
| 21 000 | 1,81685 Kč | 38 153,85 Kč |
| 30 000 | 1,76291 Kč | 52 887,30 Kč |
| 75 000 | 1,66119 Kč | 124 589,25 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

